MCP4241-104I/P vs MCP4241-104I/ML feature comparison

MCP4241-104I/P Microchip Technology Inc

Buy Now Datasheet

MCP4241-104I/ML Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP QFN
Package Description DIP, HVQCCN,
Pin Count 14 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE
Bandwidth-Nom 0.1 kHz 0.1 kHz
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDIP-T14 S-PQCC-N16
Length 19.05 mm 4 mm
Number of Functions 2 2
Number of Positions 129 129
Number of Terminals 14 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HVQCCN
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5.5 V 5.5 V
Resistor Terminal Voltage-Min
Screening Level TS 16949 TS 16949
Seated Height-Max 5.334 mm 1 mm
Supply Voltage-Nom 4.5 V 4.5 V
Surface Mount NO YES
Temperature Coefficient-Nom 100 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL QUAD
Total Resistance-Nom 100000 Ω 100000 Ω
Width 7.62 mm 4 mm
Base Number Matches 1 1

Compare MCP4241-104I/P with alternatives

Compare MCP4241-104I/ML with alternatives