MCP3551-E/SN
vs
MCP3421A0T-E/CH
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SOT-23
Package Description
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
PLASTIC, SOT-23, 6 PIN
Pin Count
8
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
6 Weeks
55 Weeks, 1 Day
Samacsys Manufacturer
Microchip
Microchip
Analog Input Voltage-Max
2.5 V
2.048 V
Analog Input Voltage-Min
-2.5 V
-2.048 V
Conversion Time-Max
73457.3 µs
Converter Type
ADC, DELTA-SIGMA
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G8
R-PDSO-G6
JESD-609 Code
e3
e3
Length
4.9 mm
2.9 mm
Linearity Error-Max (EL)
0.0006%
0.0035%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
22
18
Number of Functions
1
1
Number of Terminals
8
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Equivalence Code
SOP8,.23
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.02816 MHz
0.00024 MHz
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.75 mm
1.45 mm
Supply Current-Max
0.17 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3.9 mm
1.55 mm
Base Number Matches
1
1
Compare MCP3551-E/SN with alternatives
Compare MCP3421A0T-E/CH with alternatives