MCP3202T-BI/SN
vs
SP8538KN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SIPEX CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Analog Input Voltage-Max
5.5 V
5 V
Analog Input Voltage-Min
Conversion Time-Max
6.66 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e3
e0
Length
4.9 mm
9.5885 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
Number of Analog In Channels
2
2
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.23
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.1 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Screening Level
TS 16949
Seated Height-Max
1.75 mm
5.334 mm
Supply Voltage-Nom
5.5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Compare MCP3202T-BI/SN with alternatives
Compare SP8538KN with alternatives