Part Details for MCP3202T-BI/SN by Microchip Technology Inc
Overview of MCP3202T-BI/SN by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP3202T-BI/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6614
|
Newark | Adc, 12Bit, 100Ksps, Spi, Soic-8 Rohs Compliant: Yes |Microchip MCP3202T-BI/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 828 |
|
$3.0500 / $3.8200 | Buy Now |
DISTI #
23C2834
|
Newark | Ic, data Acquisition System,2-Channel,12-Bit, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP3202T-BI/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9900 | Buy Now |
DISTI #
MCP3202T-BI/SNCT-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55026 In Stock |
|
$2.9000 / $3.8200 | Buy Now |
DISTI #
MCP3202T-BI/SN
|
Avnet Americas | ADC Single SAR 100ksps 12-bit Serial 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP3202T-BI/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.9000 / $3.8200 | Buy Now |
DISTI #
579-MCP3202T-BI/SN
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit SPI Dual Chl RoHS: Compliant | 3000 |
|
$2.9000 / $3.8200 | Buy Now |
DISTI #
V72:2272_06445521
|
Arrow Electronics | 2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2311 Container: Cut Strips | Americas - 3165 |
|
$3.1550 / $3.5300 | Buy Now |
DISTI #
MCP3202T-BI/SN
|
Microchip Technology Inc | 12-bit ADC, SPI, dual channel, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$2.7700 / $3.8200 | Buy Now |
DISTI #
70048051
|
RS | Microchip MCP3202T-BI/SN, 12 bit Serial ADC, Differential Input, 8-Pin SOIC | Microchip Technology Inc. MCP3202T-BI/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3600 / $5.1300 | RFQ |
|
Future Electronics | Dual Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | 2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 8-Pin SOIC N T/R RoHS: Compliant | 3300 Factory Stock |
|
$2.5700 / $7.2400 | Buy Now |
Part Details for MCP3202T-BI/SN
MCP3202T-BI/SN CAD Models
MCP3202T-BI/SN Part Data Attributes
|
MCP3202T-BI/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3202T-BI/SN
Microchip Technology Inc
2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6.66 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MCP3202T-BI/SN
This table gives cross-reference parts and alternative options found for MCP3202T-BI/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3202T-BI/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7887BRZ-REEL7 | Analog Devices Inc | Check for Price | 2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP | MCP3202T-BI/SN vs AD7887BRZ-REEL7 |
ISL26323FBZ-T7A | Renesas Electronics Corporation | Check for Price | 12-bit, 250kSPS Low-power ADCs with Single-ended and Differential Inputs and Multiple Input Channels, SOICN, /Reel | MCP3202T-BI/SN vs ISL26323FBZ-T7A |
MCP3202T-CI/ST | Microchip Technology Inc | Check for Price | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | MCP3202T-BI/SN vs MCP3202T-CI/ST |
MCP3202-CI/ST | Microchip Technology Inc | $2.1882 | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | MCP3202T-BI/SN vs MCP3202-CI/ST |
MCP3202T-CI/SN | Microchip Technology Inc | $2.8459 | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP3202T-BI/SN vs MCP3202T-CI/SN |
LTC1291DIN8 | Linear Technology | Check for Price | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, PLASTIC, DIP-8, Analog to Digital Converter | MCP3202T-BI/SN vs LTC1291DIN8 |
MCP3202-CI/SN | Microchip Technology Inc | $1.9694 | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP3202T-BI/SN vs MCP3202-CI/SN |
LTC1291BCN8 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8 | MCP3202T-BI/SN vs LTC1291BCN8 |
LTC1291BCN8#PBF | Analog Devices Inc | Check for Price | Single Chip 12-Bit Data Acquisition System | MCP3202T-BI/SN vs LTC1291BCN8#PBF |
MCP3202-CI/P | Microchip Technology Inc | $2.4629 | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | MCP3202T-BI/SN vs MCP3202-CI/P |