MCP3021 vs GE3010 feature comparison

MCP3021 QT Optoelectronics

Buy Now Datasheet

GE3010 General Electric Solid State

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer QT OPTOELECTRONICS GENERAL ELECTRIC SOLID STATE
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 8 mA
Isolation Voltage-Max 5300 V
JESD-609 Code e0
Number of Elements 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 5
HTS Code 8541.40.80.00

Compare MCP3021 with alternatives