MCP3021
vs
PC3SD11NVZBF
feature comparison
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
QUALITY TECHNOLOGIES CORP
|
SHARP CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Base Number Matches |
2
|
1
|
Package Description |
|
LEAD FREE, PLASTIC, DIP-6/5
|
Additional Feature |
|
UL RECOGNIZED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.05 A
|
Input Trigger Current-Nom |
|
7 mA
|
Isolation Voltage-Max |
|
5000 V
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.1 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-30 °C
|
Peak Off-state Voltage-Min |
|
600 V
|
|
|
|
Compare MCP3021 with alternatives
Compare PC3SD11NVZBF with alternatives