MCP3021 vs PC3ST21NUPBF feature comparison

MCP3021 Fairchild Semiconductor Corporation

Buy Now Datasheet

PC3ST21NUPBF Sharp Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SHARP CORP
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Nom 8 mA 7 mA
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e0 e6
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 400 V 600 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Bismuth (Sn/Bi)
Base Number Matches 1 1
Package Description LEAD FREE, PLASTIC, SMT, DIP-4

Compare MCP3021 with alternatives

Compare PC3ST21NUPBF with alternatives