MCP3021 vs MOC3033SR2VM feature comparison

MCP3021 Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3033SR2VM Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Nom 8 mA 5 mA
Isolation Voltage-Max 5300 V 7500 V
JESD-609 Code e0 e3
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 400 V 250 V
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 1 2
HTS Code 8541.40.80.00
Input Trigger Current-Max 0.005 A
Mounting Feature SURFACE MOUNT
On-State Voltage-Max 3 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 250 V
Reverse Leakage Current-Max 0.0001 A
Surface Mount YES

Compare MCP3021 with alternatives

Compare MOC3033SR2VM with alternatives