MCP3021 vs MOC3032 feature comparison

MCP3021 Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3032 Isocom Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ISOCOM COMPONENTS LTD
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Nom 8 mA 10 mA
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e0 e3
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 400 V 250 V
Terminal Finish Tin/Lead (Sn/Pb) TIN
Base Number Matches 1 12
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.40.80.00
Samacsys Manufacturer Isocom
Input Trigger Current-Max 0.01 A
Mounting Feature THROUGH HOLE MOUNT
On-State Voltage-Max 3 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 250 V
Reverse Leakage Current-Max 1e-7 A
Surface Mount NO

Compare MCP3021 with alternatives

Compare MOC3032 with alternatives