MCP3021 vs MCP3020 feature comparison

MCP3021 Fairchild Semiconductor Corporation

Buy Now Datasheet

MCP3020 Quality Technologies Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP QUALITY TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 8 mA
Isolation Voltage-Max 5300 V
JESD-609 Code e0
Number of Elements 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 2
HTS Code 8541.40.80.00

Compare MCP3021 with alternatives

Compare MCP3020 with alternatives