MCP2562FDT-H/MF vs TJF1051T/3/CM,118 feature comparison

MCP2562FDT-H/MF Microchip Technology Inc

Buy Now Datasheet

TJF1051T/3/CM,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NXP SEMICONDUCTORS
Package Description DFN-8 SOP, SOP8,.25
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks 10 Weeks
Samacsys Manufacturer Microchip NXP
Data Rate 8000 Mbps 1000 Mbps
JESD-30 Code S-PDSO-N8 R-PDSO-G8
JESD-609 Code e3
Length 3 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Transceivers 1 1
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.12,25 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Screening Level TS 16949
Seated Height-Max 1 mm 1.75 mm
Supply Current-Max 70 mA 70 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type CAN FD TRANSCEIVER SUPPORT CIRCUIT
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3 mm 3.9 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code SOT96-1
Qualification Status Not Qualified

Compare MCP2562FDT-H/MF with alternatives

Compare TJF1051T/3/CM,118 with alternatives