-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3282
|
Newark | Can Flexible Data Rate Transceiver 8 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP2562FDT-H/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 | Buy Now |
DISTI #
150-MCP2562FDT-H/MFCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1526 In Stock |
|
$1.0900 / $1.4400 | Buy Now |
DISTI #
MCP2562FDT-H/MF
|
Avnet Americas | CAN 8Mbps Normal/Standby 5.5V 8-Pin DFN T/R - Tape and Reel (Alt: MCP2562FDT-H/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-MCP2562FDT-H/MF
|
Mouser Electronics | CAN Interface IC CAN Flexible Data Rate Transceiver RoHS: Compliant | 3984 |
|
$1.0900 / $1.4400 | Buy Now |
DISTI #
MCP2562FDT-H/MF
|
Microchip Technology Inc | High-Speed CAN Transceiver, Projected EOL: 2039-03-24 RoHS: Compliant pbFree: Yes |
8920 Alternates Available |
|
$1.0500 / $1.4400 | Buy Now |
DISTI #
70574121
|
RS | CAN Flexible Data Rate Transceiver | Microchip Technology Inc. MCP2562FDT-H/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $2.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | e3 MCP2562 Tape & Reel (TR) CANbus interface transceiver 200mV 70mA 37.393021mg 8Mbps RoHS: Compliant | 6600 Factory Stock |
|
$0.9320 / $1.0820 | Buy Now |
|
NAC | CAN Flexible Data Rate Transceiver - Package: 8 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
MCP2562FDT-H/MF
|
Avnet Silica | CAN 8Mbps Normal/Standby 5.5V 8-Pin DFN T/R (Alt: MCP2562FDT-H/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2562FDT-H/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2562FDT-H/MF
Microchip Technology Inc
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 8000 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP2562FDT-H/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2562FDT-H/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2562FD-E/MFVAO | Microchip Technology Inc | Check for Price | 1-Trnsvr, PDSO8 | MCP2562FDT-H/MF vs MCP2562FD-E/MFVAO |
MCP2562FD-E/MF | Microchip Technology Inc | $1.1885 | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | MCP2562FDT-H/MF vs MCP2562FD-E/MF |