MCP2562FDT-E/SNVAO vs TCAN1048AVDMTRQ1 feature comparison

MCP2562FDT-E/SNVAO Microchip Technology Inc

Buy Now Datasheet

TCAN1048AVDMTRQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description SOIC-8 VSON-14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Data Rate 8000 Mbps 8000 Mbps
JESD-30 Code R-PDSO-G8 R-PDSO-N14
JESD-609 Code e3 e4
Length 4.9 mm 4.4 mm
Number of Functions 1 2
Number of Terminals 8 14
Number of Transceivers 1 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC14,.12,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level AEC-Q100; TS 16949 AEC-Q100
Seated Height-Max 1.75 mm 1 mm
Supply Current-Max 70 mA 260 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type CAN FD TRANSCEIVER CAN FD TRANSCEIVER
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 2
Number of Channels 2
Peak Reflow Temperature (Cel) 260

Compare MCP2562FDT-E/SNVAO with alternatives

Compare TCAN1048AVDMTRQ1 with alternatives