TCAN1048AVDMTRQ1 vs MCP2562-E/MFVAO feature comparison

TCAN1048AVDMTRQ1 Texas Instruments

Buy Now Datasheet

MCP2562-E/MFVAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Package Description VSON-14 DFN-8
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments
Data Rate 8000 Mbps 1000 Mbps
JESD-30 Code R-PDSO-N14 S-PDSO-N8
JESD-609 Code e4 e3
Length 4.4 mm 3 mm
Moisture Sensitivity Level 2
Number of Channels 2
Number of Functions 2 1
Number of Terminals 14 8
Number of Transceivers 2 1
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC14,.12,25 SOLCC8,.12,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100 AEC-Q100; TS 16949
Seated Height-Max 1 mm 1 mm
Supply Current-Max 260 mA 70 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type CAN FD TRANSCEIVER CAN TRANSCEIVER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Temperature Grade AUTOMOTIVE

Compare TCAN1048AVDMTRQ1 with alternatives

Compare MCP2562-E/MFVAO with alternatives