MCP2562FD-H/P vs TCAN1048AVDMTRQ1 feature comparison

MCP2562FD-H/P Microchip Technology Inc

Buy Now Datasheet

TCAN1048AVDMTRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description DIP-8 VSON-14
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip Texas Instruments
Data Rate 8000 Mbps 8000 Mbps
JESD-30 Code R-PDIP-T8 R-PDSO-N14
JESD-609 Code e3 e4
Length 9.271 mm 4.4 mm
Number of Functions 1 2
Number of Terminals 8 14
Number of Transceivers 1 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HVSON
Package Equivalence Code DIP8,.3 SOLCC14,.12,25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level TS 16949 AEC-Q100
Seated Height-Max 5.334 mm 1 mm
Supply Current-Max 70 mA 260 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Telecom IC Type CAN FD TRANSCEIVER CAN FD TRANSCEIVER
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3 mm
Base Number Matches 1 2
Pbfree Code Yes
Moisture Sensitivity Level 2
Number of Channels 2
Peak Reflow Temperature (Cel) 260

Compare MCP2562FD-H/P with alternatives

Compare TCAN1048AVDMTRQ1 with alternatives