MCP23S18T-E/SOVAO vs PCF8575CRGERG4 feature comparison

MCP23S18T-E/SOVAO Microchip Technology Inc

Buy Now Datasheet

PCF8575CRGERG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description SOP, HVQCCN, LCC24,.16SQ,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Clock Frequency-Max 10 MHz 0.4 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G28 S-XQCC-N24
JESD-609 Code e3 e4
Length 17.9 mm 4 mm
Number of Bits 16 16
Number of I/O Lines 16 16
Number of Ports 2 2
Number of Terminals 28 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP HVQCCN
Package Equivalence Code SOP28,.4 LCC24,.16SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Screening Level AEC-Q100
Seated Height-Max 2.65 mm 1 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.5 mm 4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFN
Pin Count 24
Moisture Sensitivity Level 2
Qualification Status Not Qualified

Compare MCP23S18T-E/SOVAO with alternatives

Compare PCF8575CRGERG4 with alternatives