MCP23S18T-E/SOVAO vs MCP23S18T-E/SO feature comparison

MCP23S18T-E/SOVAO Microchip Technology Inc

Buy Now Datasheet

MCP23S18T-E/SO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOP, SOP, SOP28,.4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Clock Frequency-Max 10 MHz 10 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 17.9 mm 17.9 mm
Number of Bits 16 16
Number of I/O Lines 16 16
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 250
Screening Level AEC-Q100
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SOIC
Pin Count 28
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare MCP23S18T-E/SOVAO with alternatives

Compare MCP23S18T-E/SO with alternatives