MCP23S08-E/SS vs MCP23S09-E/P feature comparison

MCP23S08-E/SS Microchip Technology Inc

Buy Now Datasheet

MCP23S09-E/P Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SSOP DIP
SSOP-20 0.300 INCH, LEAD FREE, PLASTIC, DIP-18
20 18
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Microchip Microchip
10 MHz 10 MHz
R-PDSO-G20 R-XDIP-T18
e3 e3
7.2 mm 22.86 mm
1
8 8
8 8
1 1
20 18
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY UNSPECIFIED
SSOP DIP
SSOP20,.3 DIP18,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH IN-LINE
260
Not Qualified Not Qualified
2 mm 5.334 mm
1 mA 1 mA
5.5 V 5.5 V
4.5 V 1.8 V
5 V 5 V
YES NO
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
Matte Tin (Sn) MATTE TIN
GULL WING THROUGH-HOLE
0.65 mm 2.54 mm
DUAL DUAL
40
5.3 mm 7.62 mm
PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
1 1
6 Weeks

Compare MCP23S08-E/SS with alternatives

Compare MCP23S09-E/P with alternatives