MCP23008-E/P vs MCP23S08T-E/MF feature comparison

MCP23008-E/P Microchip Technology Inc

Buy Now Datasheet

MCP23S08T-E/MF Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP QFN
Package Description DIP-18 QFN-20
Pin Count 18 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Clock Frequency-Max 10 MHz 10 MHz
External Data Bus Width
JESD-30 Code R-PDIP-T18 S-PQCC-N20
JESD-609 Code e3 e3
Length 22.86 mm 4 mm
Number of Bits 8
Number of I/O Lines 8 8
Number of Ports 8 1
Number of Terminals 18 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HVQCCN
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL QUAD
Width 7.62 mm 4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MCP23008-E/P with alternatives

Compare MCP23S08T-E/MF with alternatives