MCP2022A-330E/P vs NCN5130MNTWG feature comparison

MCP2022A-330E/P Microchip Technology Inc

Buy Now Datasheet

NCN5130MNTWG onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Package Description DIP, QFN-40
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T8 S-XQCC-N40
JESD-609 Code e3 e3
Length 9.271 mm 6 mm
Number of Functions 1 1
Number of Terminals 8 40
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level TS 16949
Seated Height-Max 5.334 mm 1 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Telecom IC Type CAN TRANSCEIVER INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL QUAD
Width 7.62 mm 6 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code QFN-40
Manufacturer Package Code 485AU
Factory Lead Time 71 Weeks
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MCP2022A-330E/P with alternatives

Compare NCN5130MNTWG with alternatives