MCP2021PT-330E/SN
vs
MCP2021AT-330E/SL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G8
R-PDSO-G14
JESD-609 Code
e3
Length
4.9 mm
8.65 mm
Number of Functions
1
1
Number of Terminals
8
14
Number of Transceivers
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Telecom IC Type
LIN TRANSCEIVER
LIN TRANSCEIVER
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Package Description
SOIC-14
Compare MCP2021PT-330E/SN with alternatives
Compare MCP2021AT-330E/SL with alternatives