MCP2021AT-330E/SL vs MCP2021A-500E/P feature comparison

MCP2021AT-330E/SL Microchip Technology Inc

Buy Now Datasheet

MCP2021A-500E/P Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-14 DIP-8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G14 R-PDIP-T8
Length 8.65 mm 9.271 mm
Number of Functions 1 1
Number of Terminals 14 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Screening Level TS 16949 TS 16949
Seated Height-Max 1.75 mm 5.334 mm
Supply Voltage-Nom 12 V 12 V
Surface Mount YES NO
Telecom IC Type LIN TRANSCEIVER CAN TRANSCEIVER
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
JESD-609 Code e3
Number of Transceivers 1
Package Equivalence Code DIP8,.3
Terminal Finish MATTE TIN

Compare MCP2021AT-330E/SL with alternatives

Compare MCP2021A-500E/P with alternatives