MCP201T-I/P
vs
MCP2050-E/MQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
HVQCCN,
Pin Count
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDIP-T8
S-PQCC-N20
JESD-609 Code
e3
Length
9.271 mm
5 mm
Number of Functions
1
1
Number of Terminals
8
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
1 mm
Supply Voltage-Nom
12 V
12 V
Surface Mount
NO
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
5 mm
Base Number Matches
1
1
Screening Level
TS 16949
Compare MCP201T-I/P with alternatives
Compare MCP2050-E/MQ with alternatives