MCP1812A-030/TT vs MCP1812AT-033/LB feature comparison

MCP1812A-030/TT Microchip Technology Inc

Buy Now Datasheet

MCP1812AT-033/LB Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSOP, SOT-23 TSSOP, TSSOP3/6,.08
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.4 V 0.4 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3.6 V 3.9 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Length 2.9 mm 2 mm
Load Regulation-Max 0.05% 0.05%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 85 °C 85 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.12 V 3.432 V
Output Voltage1-Min 2.88 V 3.168 V
Output Voltage1-Nom 3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSSOP
Package Equivalence Code SOT-23 TSSOP3/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.12 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 4% 4%
Width 1.3 mm 1.25 mm
Base Number Matches 1 1
Samacsys Manufacturer Microchip
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MCP1812A-030/TT with alternatives

Compare MCP1812AT-033/LB with alternatives