MCP17128IFN
vs
ATT1765AM20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
LUCENT TECHNOLOGIES INC
Part Package Code
QLCC
Package Description
QCCJ,
QCCJ, LDCC20,.4SQ
Pin Count
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.51
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
Length
8.9662 mm
Memory Density
131072 bit
65536 bit
Memory IC Type
OTP ROM
CONFIGURATION MEMORY
Memory Width
1
1
Number of Functions
1
1
Number of Terminals
20
20
Number of Words
131072 words
65536 words
Number of Words Code
128000
64000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
128KX1
64KX1
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
6 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.9662 mm
Base Number Matches
2
1
Rohs Code
No
Clock Frequency-Max (fCLK)
10 MHz
I/O Type
COMMON
JESD-609 Code
e0
Package Equivalence Code
LDCC20,.4SQ
Standby Current-Max
0.0001 A
Supply Current-Max
0.01 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare MCP17128IFN with alternatives
Compare ATT1765AM20 with alternatives