MCP17128IFN vs AT17LV65A-10JI feature comparison

MCP17128IFN Motorola Semiconductor Products

Buy Now Datasheet

AT17LV65A-10JI Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ATMEL CORP
Package Description QCCJ, PLASTIC, MS-018AA, LCC-20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
JESD-30 Code S-PQCC-J20 S-PQCC-J20
Length 8.9662 mm 8.9662 mm
Memory Density 131072 bit 65536 bit
Memory IC Type OTP ROM CONFIGURATION MEMORY
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 131072 words 65536 words
Number of Words Code 128000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX1 64KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.572 mm
Supply Voltage-Max (Vsup) 6 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.9662 mm 8.9662 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code LPCC
Pin Count 20
Access Time-Max 55 ns
Clock Frequency-Max (fCLK) 10 MHz
JESD-609 Code e0
Moisture Sensitivity Level 2
Package Equivalence Code LDCC20,.4SQ
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.0001 A
Supply Current-Max 0.005 mA
Terminal Finish TIN LEAD

Compare MCP17128IFN with alternatives

Compare AT17LV65A-10JI with alternatives