MCP17128ID vs XC17256LVO8C feature comparison

MCP17128ID Motorola Semiconductor Products

Buy Now Datasheet

XC17256LVO8C AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC XILINX INC
Package Description SOP, PLASTIC, TSOP-8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
kg CO2e/kg 12 12
Average Weight (mg) 66.775 86.25
CO2e (mg) 801.3 1035
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +85C Commercial: +0C to +70C
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9276 mm
Memory Density 131072 bit 262144 bit
Memory IC Type OTP ROM CONFIGURATION MEMORY
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 131072 words 262144 words
Number of Words Code 128000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX1 256KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1938 mm
Supply Voltage-Max (Vsup) 6 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.937 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code TSOP
Pin Count 8
Total Weight 524
CO2 6288
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Clock Frequency-Max (fCLK) 10 MHz
I/O Type COMMON
JESD-609 Code e0
Moisture Sensitivity Level 3
Package Equivalence Code TSOP8,.25
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.00005 A
Supply Current-Max 0.005 mA
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare MCP17128ID with alternatives

Compare XC17256LVO8C with alternatives