MCP17128CN
vs
M25P32-VMP3PBA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
NUMONYX
Part Package Code
DIP
QFP
Package Description
DIP,
HVSON,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.51
JESD-30 Code
R-PDIP-T8
R-XDSO-N8
Length
9.78 mm
6 mm
Memory Density
131072 bit
33554432 bit
Memory IC Type
OTP ROM
FLASH
Memory Width
1
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
131072 words
4194304 words
Number of Words Code
128000
4000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Organization
128KX1
4MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.45 mm
1 mm
Supply Voltage-Max (Vsup)
6 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
5 mm
Base Number Matches
2
1
Clock Frequency-Max (fCLK)
75 MHz
Programming Voltage
2.7 V
Compare MCP17128CN with alternatives
Compare M25P32-VMP3PBA with alternatives