MCP1501-30E/SN
vs
LM4050AEX3-3.3/V+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
10 Weeks
Date Of Intro
2016-05-26
2002-08-15
Samacsys Manufacturer
Microchip
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G3
JESD-609 Code
e3
e3
Length
4.9 mm
2 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.03 A
Output Voltage-Max
3.003 V
3.3033 V
Output Voltage-Min
2.997 V
3.2967 V
Output Voltage-Nom
3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
TSSOP3/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.75 mm
1.1 mm
Supply Current-Max (Isup)
0.55 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3.2 V
Surface Mount
YES
YES
Temp Coef of Voltage-Max
50 ppm/°C
50 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.1%
0.1%
Width
3.9 mm
1.25 mm
Base Number Matches
1
2
Part Package Code
3-SC70-N/A
Pin Count
3
Manufacturer Package Code
3-SC70-N/A
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Technology
BICMOS
Time@Peak Reflow Temperature-Max (s)
30
Compare MCP1501-30E/SN with alternatives
Compare LM4050AEX3-3.3/V+T with alternatives