MCP1501-18E/CHY vs MAX6068BEUR-T feature comparison

MCP1501-18E/CHY Microchip Technology Inc

Buy Now Datasheet

MAX6068BEUR-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-05-26
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G6 R-PDSO-G3
JESD-609 Code e4 e0
Length 2.9 mm 2.92 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.03 A
Output Voltage-Max 1.8018 V 1.807 V
Output Voltage-Min 1.7982 V 1.793 V
Output Voltage-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSOP
Package Equivalence Code SOP6,.11,37 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.45 mm 1.12 mm
Supply Current-Max (Isup) 0.55 mA
Supply Voltage-Max (Vsup) 5.5 V 12.6 V
Supply Voltage-Min (Vsup) 2 V 2.5 V
Surface Mount YES YES
Temp Coef of Voltage-Max 50 ppm/°C 30 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.1% 0.39%
Width 1.6 mm 1.3 mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code SOT-23
Package Description TSOP, TO-236
Pin Count 3
Factory Lead Time 4 Weeks
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Technology BICMOS

Compare MCP1501-18E/CHY with alternatives

Compare MAX6068BEUR-T with alternatives