MCP14A1202-E/SNVAO
vs
MCP2221AT-I/ML
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SOIC-8
|
QFN-16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
High Side Driver |
YES
|
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
|
JESD-30 Code |
R-PDSO-G8
|
S-PQCC-N16
|
Length |
4.9 mm
|
4 mm
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
TOTEM-POLE
|
|
Output Peak Current Limit-Nom |
12 A
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVQCCN
|
Package Equivalence Code |
SOP8,.25
|
LCC16,.16SQ,25
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.75 mm
|
1 mm
|
Supply Current-Max |
0.75 mA
|
15 mA
|
Supply Voltage-Max |
18 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
3 V
|
Supply Voltage1-Max |
18 V
|
|
Supply Voltage1-Min |
4.5 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
QUAD
|
Turn-off Time |
0.072 µs
|
|
Turn-on Time |
0.072 µs
|
|
Width |
3.9 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
4 Weeks
|
Date Of Intro |
|
2016-06-15
|
Samacsys Manufacturer |
|
Microchip
|
Bus Compatibility |
|
I2C; SMBUS; UART; USB
|
Clock Frequency-Max |
|
12 MHz
|
Data Transfer Rate-Max |
|
1.5 MBps
|
JESD-609 Code |
|
e3
|
Supply Voltage-Nom |
|
3.3 V
|
Technology |
|
CMOS
|
Terminal Finish |
|
MATTE TIN
|
uPs/uCs/Peripheral ICs Type |
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
|
|
|
Compare MCP14A1202-E/SNVAO with alternatives
Compare MCP2221AT-I/ML with alternatives