MCP14A1202-E/SNVAO vs MCP2221A-I/ML feature comparison

MCP14A1202-E/SNVAO Microchip Technology Inc

Buy Now Datasheet

MCP2221A-I/ML Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-8 QFN-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 S-PQCC-N16
Length 4.9 mm 4 mm
Number of Functions 1
Number of Terminals 8 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 12 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP8,.25 LCC16,.16SQ,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1 mm
Supply Current-Max 0.75 mA 15 mA
Supply Voltage-Max 18 V 5.5 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Turn-off Time 0.072 µs
Turn-on Time 0.072 µs
Width 3.9 mm 4 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 5 Weeks, 4 Days
Date Of Intro 2016-06-15
Samacsys Manufacturer Microchip
Bus Compatibility I2C; SMBUS; UART; USB
Clock Frequency-Max 12 MHz
Data Transfer Rate-Max 1.5 MBps
JESD-609 Code e3
Supply Voltage-Nom 3.3 V
Technology CMOS
Terminal Finish MATTE TIN
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS

Compare MCP14A1202-E/SNVAO with alternatives

Compare MCP2221A-I/ML with alternatives