MCP14A0455-E/MNYVAO vs MCP14A0453-E/MS feature comparison

MCP14A0455-E/MNYVAO Microchip Technology Inc

Buy Now Datasheet

MCP14A0453-E/MS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TDFN-8 MSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES YES
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-N8 S-PDSO-G8
JESD-609 Code e4 e3
Length 3 mm 3 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Peak Current Limit-Nom 4.5 A 4.5 A
Output Polarity COMPLEMENTARY INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC8,.12,20 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Screening Level AEC-Q100; TS 16949 TS 16949
Seated Height-Max 0.8 mm 1.1 mm
Supply Current-Max 1.1 mA 1.1 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage1-Max 18 V 18 V
Supply Voltage1-Min 4.5 V 4.5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Turn-off Time 0.046 µs 0.046 µs
Turn-on Time 0.05 µs 0.05 µs
Width 2 mm 3 mm
Base Number Matches 1 2
Factory Lead Time 7 Weeks
Date Of Intro 2018-03-22
Samacsys Manufacturer Microchip

Compare MCP14A0455-E/MNYVAO with alternatives

Compare MCP14A0453-E/MS with alternatives