MCP14A0454-E/MS
vs
MCP14A0453-E/SN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
6 Weeks
Date Of Intro
2018-03-22
2018-03-22
kg CO2e/kg
12.04
Average Weight (mg)
34.075
CO2e (mg)
410.263
Samacsys Manufacturer
Microchip
Microchip
Samacsys Modified On
2021-04-02 10:24:23
Category CO2 Kg
12.04
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
High Side Driver
NO
YES
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
4.9 mm
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
PUSH-PULL
TOTEM-POLE
Output Peak Current Limit-Nom
4.5 A
4.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP8,.19
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.1 mm
1.75 mm
Supply Current-Max
1.1 mA
1.1 mA
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Turn-off Time
0.031 µs
0.046 µs
Turn-on Time
0.027 µs
0.05 µs
Width
3 mm
3.9 mm
Base Number Matches
2
2
Output Polarity
INVERTED
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Temperature Grade
AUTOMOTIVE
Compare MCP14A0454-E/MS with alternatives
Compare MCP14A0453-E/SN with alternatives