MCP1404T-E/SN vs MCP1405T-E/SN feature comparison

MCP1404T-E/SN Microchip Technology Inc

Buy Now Datasheet

MCP1405T-E/SN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 5 Weeks
Samacsys Manufacturer Microchip Microchip
High Side Driver YES YES
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 3 3
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Peak Current Limit-Nom 4.5 A 4.5 A
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 TS 16949
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage1-Max 18 V 18 V
Supply Voltage1-Min 4.5 V 4.5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Turn-off Time 0.105 µs 0.105 µs
Turn-on Time 0.105 µs 0.105 µs
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare MCP1404T-E/SN with alternatives

Compare MCP1405T-E/SN with alternatives