MCP1404T-E/MF vs MCP1405T-E/SO feature comparison

MCP1404T-E/MF Microchip Technology Inc

Buy Now Datasheet

MCP1405T-E/SO Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
DFN SOIC
6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 SOP, SOP16,.4
8 16
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Microchip Microchip
YES YES
SCHMITT TRIGGER SCHMITT TRIGGER
BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
R-PDSO-N8 R-PDSO-G16
e3 e3
5.99 mm 10.3 mm
3 1
2 2
8 16
125 °C 125 °C
-40 °C -40 °C
TOTEM-POLE TOTEM-POLE
4.5 A 4.5 A
TRUE COMPLEMENTARY
PLASTIC/EPOXY PLASTIC/EPOXY
HVSON SOP
SOLCC8,.25 SOP16,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
260 260
Not Qualified Not Qualified
TS 16949 TS 16949
1 mm 2.65 mm
3 mA 3 mA
18 V 18 V
4.5 V 4.5 V
18 V 18 V
4.5 V 4.5 V
YES YES
AUTOMOTIVE AUTOMOTIVE
Matte Tin (Sn) Matte Tin (Sn)
NO LEAD GULL WING
1.27 mm 1.27 mm
DUAL DUAL
40 40
0.105 µs 0.105 µs
0.105 µs 0.105 µs
4.92 mm 7.5 mm
1 1

Compare MCP1404T-E/MF with alternatives

Compare MCP1405T-E/SO with alternatives