MCP1404T-E/MF
vs
MCP1403T-E/SO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
SOIC
Package Description
6 X 5 MM, LEAD FREE, PLASTIC, DFN-8
SOP, SOP16,.4
Pin Count
8
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Microchip
Microchip
High Side Driver
YES
YES
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-N8
R-PDSO-G16
JESD-609 Code
e3
e3
Length
5.99 mm
10.3 mm
Moisture Sensitivity Level
3
1
Number of Functions
2
2
Number of Terminals
8
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Peak Current Limit-Nom
4.5 A
4.5 A
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Equivalence Code
SOLCC8,.25
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
TS 16949
TS 16949
Seated Height-Max
1 mm
2.65 mm
Supply Current-Max
3 mA
3 mA
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage1-Max
18 V
18 V
Supply Voltage1-Min
4.5 V
4.5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Turn-off Time
0.105 µs
0.105 µs
Turn-on Time
0.105 µs
0.105 µs
Width
4.92 mm
7.5 mm
Base Number Matches
1
1
Compare MCP1404T-E/MF with alternatives
Compare MCP1403T-E/SO with alternatives