MCP1403-E/OA vs UCC27516DRS feature comparison

MCP1403-E/OA Microchip Technology Inc

Buy Now Datasheet

UCC27516DRS Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SON
Package Description SOP, SOP8,.25 HVSON,
Pin Count 8 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 S-PDSO-N6
JESD-609 Code e3 e4
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 125 °C 140 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 4.5 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 0.8 mm
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Turn-off Time 0.065 µs 0.03 µs
Turn-on Time 0.065 µs 0.03 µs
Width 3.91 mm 3 mm
Base Number Matches 1 1
Supply Voltage-Nom 12 V

Compare MCP1403-E/OA with alternatives

Compare UCC27516DRS with alternatives