MCP1403-E/MF
vs
MCP1405-E/P
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DFN
|
DIP
|
Package Description |
6 X 5 MM, LEAD FREE, PLASTIC, DFN-8
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
High Side Driver |
YES
|
YES
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-N8
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
e3
|
Length |
5.99 mm
|
9.271 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
TOTEM-POLE
|
TOTEM-POLE
|
Output Peak Current Limit-Nom |
4.5 A
|
4.5 A
|
Output Polarity |
INVERTED
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
DIP
|
Package Equivalence Code |
SOLCC8,.25
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
1 mm
|
5.334 mm
|
Supply Current-Max |
3 mA
|
3 mA
|
Supply Voltage-Max |
18 V
|
18 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage1-Max |
18 V
|
18 V
|
Supply Voltage1-Min |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Turn-off Time |
0.105 µs
|
0.105 µs
|
Turn-on Time |
0.105 µs
|
0.105 µs
|
Width |
4.92 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
6 Weeks
|
|
|
|
Compare MCP1403-E/MF with alternatives
Compare MCP1405-E/P with alternatives