MCP112T-195I/TO vs MCP112-195I/MB feature comparison

MCP112T-195I/TO Microchip Technology Inc

Buy Now Datasheet

MCP112-195I/MB Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code TO-92 SOT-89
Package Description LEAD FREE, PLASTIC, TO-92, 3 PIN PLASTIC, TO-243, SOT-89, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE DETECTOR
JESD-30 Code R-PBCY-W3 R-PSSO-F3
JESD-609 Code e3 e3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 SOP
Package Equivalence Code SIP3,.1,50 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.00175 mA 0.00175 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form WIRE FLAT
Terminal Pitch 1.27 mm 1.5 mm
Terminal Position BOTTOM SINGLE
Threshold Voltage-Nom +1.9V +1.9V
Base Number Matches 1 1
Length 4.5 mm
Moisture Sensitivity Level 1
Seated Height-Max 1.6 mm
Width 2.445 mm

Compare MCP112T-195I/TO with alternatives

Compare MCP112-195I/MB with alternatives