MCP112-195I/MB vs MCP112-195I/TO feature comparison

MCP112-195I/MB Microchip Technology Inc

Buy Now Datasheet

MCP112-195I/TO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-89 TO-92
Package Description PLASTIC, TO-243, SOT-89, 3 PIN LEAD FREE, PLASTIC, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE DETECTOR
JESD-30 Code R-PSSO-F3 R-PBCY-W3
JESD-609 Code e3 e3
Length 4.5 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-92
Package Equivalence Code TO-243 SIP3,.1,50
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Supply Current-Max (Isup) 0.00175 mA 0.00175 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form FLAT WIRE
Terminal Pitch 1.5 mm 1.27 mm
Terminal Position SINGLE BOTTOM
Threshold Voltage-Nom +1.9V +1.9V
Width 2.445 mm
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Screening Level TS 16949
Supply Voltage-Nom (Vsup) 1.853 V

Compare MCP112-195I/MB with alternatives

Compare MCP112-195I/TO with alternatives