MCP111T-315E/LBVAO vs MCP111T-315E/MBVAO feature comparison

MCP111T-315E/LBVAO Microchip Technology Inc

Buy Now Datasheet

MCP111T-315E/MBVAO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SC-70, 3 PIN SOT-89, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G3 R-PSSO-F3
JESD-609 Code e3 e3
Length 2.025 mm 4.5 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSOF
Package Equivalence Code TSOP3,.08,25 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.1 mm 1.6 mm
Supply Current-Max (Isup) 0.00175 mA 0.00175 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING FLAT
Terminal Pitch 0.65 mm 1.5 mm
Terminal Position DUAL SINGLE
Threshold Voltage-Nom +3.08V +3.08V
Width 1.25 mm 2.445 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare MCP111T-315E/LBVAO with alternatives

Compare MCP111T-315E/MBVAO with alternatives