Part Details for MCP111T-315E/LBVAO by Microchip Technology Inc
Overview of MCP111T-315E/LBVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701315EAFP | Renesas Electronics Corporation | High-end Automotive Microcomputers for Chassis System | |
G880A161315EU | Amphenol Communications Solutions | 1.25pitch BMI FAN connector | |
G880A166315EU | Amphenol Communications Solutions | 1.25pitch BMI FAN connector |
Price & Stock for MCP111T-315E/LBVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP111T-315E/LBVAO
|
Microchip Technology Inc | 1UA SUPERVISOR PUSH-PULL ACTIVE LOW, Projected EOL: 2034-09-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3500 / $0.6000 | Buy Now |
Part Details for MCP111T-315E/LBVAO
MCP111T-315E/LBVAO CAD Models
MCP111T-315E/LBVAO Part Data Attributes
|
MCP111T-315E/LBVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP111T-315E/LBVAO
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.025 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP3,.08,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.00175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Width | 1.25 mm |
Alternate Parts for MCP111T-315E/LBVAO
This table gives cross-reference parts and alternative options found for MCP111T-315E/LBVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP111T-315E/LBVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP111T-315E/LB | Microchip Technology Inc | $0.3468 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SC-70, 3 PIN | MCP111T-315E/LBVAO vs MCP111T-315E/LB |
MCP111-315E/LB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SC-70, 3 PIN | MCP111T-315E/LBVAO vs MCP111-315E/LB |
MCP111T-315E/MBVAO | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3 | MCP111T-315E/LBVAO vs MCP111T-315E/MBVAO |
MCP111-315E/MB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN | MCP111T-315E/LBVAO vs MCP111-315E/MB |
R3134N30EA8-TR-AE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, | MCP111T-315E/LBVAO vs R3134N30EA8-TR-AE |
MCP111T-315E/TTG | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN | MCP111T-315E/LBVAO vs MCP111T-315E/TTG |
MCP111T-315E/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN | MCP111T-315E/LBVAO vs MCP111T-315E/TO |
MCP111T-315E/TTVAO | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3 | MCP111T-315E/LBVAO vs MCP111T-315E/TTVAO |
R3134N30EA8-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO5, SOT-23, 5 PIN | MCP111T-315E/LBVAO vs R3134N30EA8-TR-FE |
MCP111T-315E/TT | Microchip Technology Inc | $0.3298 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN | MCP111T-315E/LBVAO vs MCP111T-315E/TT |