MCP0805F601PT-T
vs
ABPY00201209601Y00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AEM INC
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Package Description |
0805
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case Code |
0805
|
|
Construction |
Multilayer Chip
|
|
DC Resistance-Max |
0.2 Ω
|
0.1 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.9 mm
|
0.9 mm
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
600 OHM Ω
|
600 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR, PAPER, 7 INCH
|
Rated Current |
1 A
|
2 A
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Width |
1.25 mm
|
1.2 mm
|
Base Number Matches |
1
|
4
|
Screening Level |
|
AEC-Q200
|
|
|
|
Compare MCP0805F601PT-T with alternatives
Compare ABPY00201209601Y00 with alternatives