ABPY00201209601Y00
vs
PBY201209T-601Y-N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
compliant
DC Resistance-Max
0.1 Ω
0.1 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.9 mm
0.9 mm
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
600 OHM Ω
600 OHM Ω
Packing Method
TR, PAPER, 7 INCH
TAPE AND REEL
Rated Current
2 A
2 A
Screening Level
AEC-Q200
Width
1.2 mm
1.25 mm
Base Number Matches
4
3
Package Description
LEAD FREE, SMD, 2 PIN
Case Code
0805
Construction
Chip Bead
Frequency-Max
100 MHz
Frequency-Min
100 MHz
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare ABPY00201209601Y00 with alternatives
Compare PBY201209T-601Y-N with alternatives