MCP00016
vs
MC6A-7/0.2T2-GNRD-100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MULTICOMP PRO
PRO-POWER
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
Multicomp Pro
Conductor Finish
TIN
TIN
Conductor Material
ANNEALED COPPER
COPPER
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Cross Section Area
0.22 mm2
DIN Conformance
NO
NO
Diameter
1.2 mm
2.15 mm
IEC Conformance
NO
NO
Insulator Material
PVC
POLYVINYL CHLORIDE
Length
100 mm
MIL Conformance
NO
NO
Number of Conductors
1
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-15 °C
Rated Current
1.4 A
Rated Voltage
1000 V
1500 V
Resistance
0.088 Ω
10 Ω
Shielding
NO
NO
Stranding
7X0.2
Wire Gauge
24 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
1
1
Application
EQUIPMENT WIRE
Compare MCP00016 with alternatives
Compare MC6A-7/0.2T2-GNRD-100 with alternatives