MCP00016
vs
MCP00019
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MULTICOMP PRO
MULTICOMP PRO
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
Multicomp Pro
Multicomp Pro
Conductor Finish
TIN
TIN
Conductor Material
ANNEALED COPPER
ANNEALED COPPER
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Cross Section Area
0.22 mm2
0.22 mm2
DIN Conformance
NO
NO
Diameter
1.2 mm
1.2 mm
IEC Conformance
NO
NO
Insulator Material
PVC
PVC
Length
100 mm
100 mm
MIL Conformance
NO
NO
Number of Conductors
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-15 °C
-15 °C
Rated Current
1.4 A
1.4 A
Rated Voltage
1000 V
1000 V
Resistance
0.088 Ω
0.088 Ω
Shielding
NO
NO
Stranding
7X0.2
7X0.2
Wire Gauge
24 AWG
24 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
1
1
Compare MCP00016 with alternatives
Compare MCP00019 with alternatives