MCMF0W4FF1001A50 vs RN25T51001F feature comparison

MCMF0W4FF1001A50 SPC Multicomp

Buy Now Datasheet

RN25T51001F TA-I Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MULTICOMP PRO TA-I TECHNOLOGY CO LTD
Package Description AXIAL LEADED
Reach Compliance Code unknown compliant
Samacsys Manufacturer Multicomp Pro
Construction Tubular Tubular
JESD-609 Code e3
Lead Diameter 0.54 mm 0.52 mm
Lead Length 28 mm 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 3.5 mm 6.8 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK Tape
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99

Compare MCMF0W4FF1001A50 with alternatives

Compare RN25T51001F with alternatives