RN25T51001F vs MF251K feature comparison

RN25T51001F TA-I Technology Co Ltd

Buy Now Datasheet

MF251K SPC Multicomp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Tubular Epoxy Coating
Lead Diameter 0.52 mm 0.54 mm
Lead Length 28 mm 28 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 6.8 mm 6.8 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Tape Box
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1

Compare RN25T51001F with alternatives

Compare MF251K with alternatives