MCMET1A250V vs 70-059-61/1A feature comparison

MCMET1A250V SPC Multicomp

Buy Now Datasheet

70-059-61/1A SIBA Fuses

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP SIBA GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.10.00.40
Blow Characteristic SLOW TIME LAG
Body Height 7.7 mm 31.8 mm
Body Length or Diameter 8.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 6 J 6 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Pre-arcing Time-Min 3 ms 15 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Samacsys Manufacturer SIBA
Fuse Size 6.3x32mm
Packing Method BULK
Trip Time or Delay 0.015 s

Compare MCMET1A250V with alternatives

Compare 70-059-61/1A with alternatives